Datasheets
180TDVST2-1 by:

Three Phase EMI Filter, 480V, 50/60HzHz,

Part Details for 180TDVST2-1 by Delta Electronics Inc

Overview of 180TDVST2-1 by Delta Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Price & Stock for 180TDVST2-1

Part # Distributor Description Stock Price Buy
DISTI # 603-1679-ND
DigiKey LINE FLTR 480VAC 180A CHASS MNT Min Qty: 2 Lead time: 32 Weeks Container: Box Temporarily Out of Stock
  • 2 $763.6800
$763.6800 Buy Now
DISTI # 108-180TDVST2-1
Mouser Electronics Power Line Filters 3-Phase Filter, 3-Wire, Vertical, 180A, 480VAC, Chassis, Term Block-Term Block RoHS: Compliant 2
  • 1 $778.9600
  • 10 $763.3900
$763.3900 / $778.9600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 46 Weeks 0
  • 2 $677.2300
$677.2300 Buy Now
Neutron USA Power Line Filters Vertical 3Phase 3Wire 180A, 480V, 0.4mH 2
  • 1 $1,485.0200
$1,485.0200 Buy Now

Part Details for 180TDVST2-1

180TDVST2-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

180TDVST2-1 Part Data Attributes

180TDVST2-1 Delta Electronics Inc
Buy Now Datasheet
Compare Parts:
180TDVST2-1 Delta Electronics Inc Three Phase EMI Filter, 480V, 50/60HzHz,
Part Life Cycle Code Active
Ihs Manufacturer DELTA ELECTRONICS INC
Reach Compliance Code compliant
Factory Lead Time 52 Weeks
Samacsys Manufacturer Delta Electronics
Additional Feature INDUCTANCE 0.4 MILLI HENRY
Approvals CUL; US; ENEC-14; SEMKO
Filter Type THREE PHASE EMI FILTER
Height 170 mm
Length 350 mm
Mounting Type PANEL MOUNT
Operating Frequency 50/60Hz Hz
Rated Voltage 480 V
Width 140 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 180TDVST2-1 by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 180TDVST2-1 by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of 180TDVST2-1 would you like to use for your alert(s)?
  • Please alert me when 180TDVST2-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 180TDVST2-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 180TDVST2-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 180TDVST2-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 180TDVST2-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 180TDVST2-1 by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: