Part Details for 180NQ045 by Vishay Semiconductors
Overview of 180NQ045 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 180NQ045
180NQ045 CAD Models
180NQ045 Part Data Attributes
|
180NQ045
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
180NQ045
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 180A, 45V V(RRM), Silicon, HALF PACK-1
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PUFM-X1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PUFM-X1 | |
Non-rep Pk Forward Current-Max | 25500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 180 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 180NQ045
This table gives cross-reference parts and alternative options found for 180NQ045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180NQ045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180NQ045PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 180A, 45V V(RRM), Silicon, HALF PACK-1 | International Rectifier | 180NQ045 vs 180NQ045PBF |
180NQ045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 180A, Silicon, PLASTIC, PRM1, HALF PAK-1 | Sensitron Semiconductors | 180NQ045 vs 180NQ045 |