180NQ035
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 180A, 35V V(RRM), Silicon, HALF PACK-1

Overview of 180NQ035 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for 180NQ035 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 180NQ035 by International Rectifier

180NQ035
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
R-PUFM-X1
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.56 V
JESD-30 Code
R-PUFM-X1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
25500 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Output Current-Max
180 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Reverse Current-Max
600000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. 180NQ035
    International Rectifier
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 180A, 35V V(RRM), Silicon, HALF PACK-1
    VS

Alternate Parts for 180NQ035

This table gives cross-reference parts and alternative options found for 180NQ035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180NQ035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
180NQ035E3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 180A, 35V V(RRM), Silicon, Microsemi Corporation 180NQ035 vs 180NQ035E3
Part Number Description Manufacturer Compare
180NQ035E3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 180A, 35V V(RRM), Silicon, Microsemi Corporation 180NQ035 vs 180NQ035E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 180NQ035 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 180NQ035 by International Rectifier

Select Manufacturer
Which Manufacturer of 180NQ035 would you like to use for your alert(s)?
  • Please alert me when 180NQ035 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 180NQ035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 180NQ035 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 180NQ035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 180NQ035.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 180NQ035 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: