Part Details for 180MXG820MEFCSN25X35 by Rubycon Corporation
Overview of 180MXG820MEFCSN25X35 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180MXG820MEFCSN25X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-180MXG820MEFCSN25X35-ND
|
DigiKey | CAP ALUM 820UF 20% 180V SNAP TH Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5094 | Buy Now |
DISTI #
232-1G820MEFCSN25X35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.9500 / $5.7800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 820uF - 20% - 180VDC - 25mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.9800 / $10.4300 | Buy Now |
Part Details for 180MXG820MEFCSN25X35
180MXG820MEFCSN25X35 CAD Models
180MXG820MEFCSN25X35 Part Data Attributes
|
180MXG820MEFCSN25X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
180MXG820MEFCSN25X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.15256 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 2140 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 180MXG820MEFCSN25X35
This table gives cross-reference parts and alternative options found for 180MXG820MEFCSN25X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180MXG820MEFCSN25X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN2Z821MELA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 180MXG820MEFCSN25X35 vs LGN2Z821MELA35 |
LGG2Z821MELA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 180MXG820MEFCSN25X35 vs LGG2Z821MELA35 |
LGN2Z821MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | 180MXG820MEFCSN25X35 vs LGN2Z821MERAGA |
LGN2Z821MEKA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | 180MXG820MEFCSN25X35 vs LGN2Z821MEKA35 |
LGN2Z821MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | 180MXG820MEFCSN25X35 vs LGN2Z821MERAHA |
LGG2Z821MEKA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | 180MXG820MEFCSN25X35 vs LGG2Z821MEKA35 |
NRLPW821M180V25X35LF | CAP,AL2O3,820UF,180VDC,20% -TOL,20% +TOL | NIC Components Corp | 180MXG820MEFCSN25X35 vs NRLPW821M180V25X35LF |
NRLPW821M180V25X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 180MXG820MEFCSN25X35 vs NRLPW821M180V25X35SF |