Part Details for 180BCF10 by TE Connectivity
Overview of 180BCF10 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 180BCF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6002
|
Newark | 180Bcf10=F8240 |Corcom Te Connectivity 180BCF10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$677.4600 / $701.5800 | Buy Now |
DISTI #
14N8389
|
Newark | Emi/Rfi Power Line Filter, 180A, 30Ma, Voltage Rating:480Vac, Current Rating:180A, Product Range:Corcom Bcf Series, Capacitance:6.7Μf, Capacitance X:6.7Μf, Capacitance Y:2.2Μf, Filter Terminals:Stud, Filter Type:Emi, Rfi Rohs Compliant: Yes |Corcom Te Connectivity 180BCF10 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$608.8600 / $632.9700 | Buy Now |
DISTI #
2266-180BCF10-ND
|
DigiKey | COMPACT 3-PHASE DELTA FILTER FOR Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$626.1700 / $663.7400 | Buy Now |
DISTI #
592-180BCF10
|
Mouser Electronics | Power Line Filters 180A BCF 3 Phase Phase to Phase | 0 |
|
$626.1700 | Order Now |
|
Onlinecomponents.com | 180BCF10=F8240 RoHS: Compliant |
4 Partner Stock |
|
$561.2900 / $618.1700 | Buy Now |
DISTI #
COR180BCF10
|
Interstate Connecting Components | 1609989-9 180BCF10=F8240 | 0 |
|
$611.0154 / $703.4127 | Buy Now |
DISTI #
TE Connectivity 180BCF10
|
PEI Genesis | Three Phase EMI Filter 277V | 4 |
|
Buy Now | |
DISTI #
000000000002646419
|
Sager | Power Line Filters 180A BCF 3 Phase Phase to Phase Min Qty: 1 | 0 |
|
$496.4500 / $633.0700 | Buy Now |
|
Master Electronics | 180BCF10=F8240 RoHS: Compliant |
4 Partner Stock |
|
$561.2900 / $618.1700 | Buy Now |
Part Details for 180BCF10
180BCF10 CAD Models
180BCF10 Part Data Attributes:
|
180BCF10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
180BCF10
TE Connectivity
THREE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; VDE | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 170 mm | |
Leakage Current-Max | 30 mA | |
Length | 350 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 180 A | |
Rated Voltage | 277 V | |
Width | 120 mm |