Part Details for 180BCF10 (ALTERNATE: 1609989-9) by TE Connectivity
Overview of 180BCF10 (ALTERNATE: 1609989-9) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180BCF10 (ALTERNATE: 1609989-9)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185893
|
RS | Filter General Purpose RFI Line 3 Ph Op-V 480VAC Curr 180A Flange Mnt | TE Connectivity 180BCF10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$603.3400 / $670.3800 | RFQ |