Part Details for 180VXR1500MEFCSN35X40 by Rubycon Corporation
Overview of 180VXR1500MEFCSN35X40 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180VXR1500MEFCSN35X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1500uF - 20% - 180VDC - 35mm dia x 40mm - -25 to 105°C RoHS: Compliant | 0 |
|
$3.9600 / $8.2300 | Buy Now |
Part Details for 180VXR1500MEFCSN35X40
180VXR1500MEFCSN35X40 CAD Models
180VXR1500MEFCSN35X40 Part Data Attributes
|
180VXR1500MEFCSN35X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
180VXR1500MEFCSN35X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.55885 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 180VXR1500MEFCSN35X40
This table gives cross-reference parts and alternative options found for 180VXR1500MEFCSN35X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180VXR1500MEFCSN35X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV180M1500BP5-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | 180VXR1500MEFCSN35X40 vs LV180M1500BP5-3040 |
LV180M1500BP343040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | 180VXR1500MEFCSN35X40 vs LV180M1500BP343040 |
LV180M1500BPF43040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | 180VXR1500MEFCSN35X40 vs LV180M1500BPF43040 |
LC180M1500BP5-3540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1500uF | YAGEO Corporation | 180VXR1500MEFCSN35X40 vs LC180M1500BP5-3540 |
EKMH181VSN152MA40T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 180VXR1500MEFCSN35X40 vs EKMH181VSN152MA40T |
LV180M1500BP3-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | 180VXR1500MEFCSN35X40 vs LV180M1500BP3-3040 |
SLP152M180H7P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 180VXR1500MEFCSN35X40 vs SLP152M180H7P3A |
ELX158M180AT4AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 180VXR1500MEFCSN35X40 vs ELX158M180AT4AA |
ELXM181VRD152MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | 180VXR1500MEFCSN35X40 vs ELXM181VRD152MA40S |
LV180M1500BP443540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 180VXR1500MEFCSN35X40 vs LV180M1500BP443540 |