Part Details for 180USP128MC40 by Rubycon Corporation
Overview of 180USP128MC40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 180USP128MC40
180USP128MC40 CAD Models
180USP128MC40 Part Data Attributes
|
180USP128MC40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
180USP128MC40
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.39427 mA | |
Manufacturer Series | USP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 3240 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 180USP128MC40
This table gives cross-reference parts and alternative options found for 180USP128MC40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180USP128MC40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180USG1200M300X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 180USP128MC40 vs 180USG1200M300X30 |
180USR1200MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | Rubycon Corporation | 180USP128MC40 vs 180USR1200MOOESN35X30 |
180USG1200MST22X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | 180USP128MC40 vs 180USG1200MST22X50 |
180USG1200M355X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 180USP128MC40 vs 180USG1200M355X25 |
SMH180VSSN1200M30D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 180USP128MC40 vs SMH180VSSN1200M30D |
180PL1200DBC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount | SUN Electronic Industries Corporation | 180USP128MC40 vs 180PL1200DBC |
180USG1200MST300X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 180USP128MC40 vs 180USG1200MST300X30 |
CESMS2Y122M3535TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT | Samsung Semiconductor | 180USP128MC40 vs CESMS2Y122M3535TA |
MHX180V122M25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 180USP128MC40 vs MHX180V122M25X50 |
ECOS2PP122DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 180USP128MC40 vs ECOS2PP122DA |