Part Details for 180USC470M25X25 by Rubycon Corporation
Overview of 180USC470M25X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 180USC470M25X25
180USC470M25X25 CAD Models
180USC470M25X25 Part Data Attributes
|
180USC470M25X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
180USC470M25X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.87258 mA | |
Manufacturer Series | USC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 2080 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 180USC470M25X25
This table gives cross-reference parts and alternative options found for 180USC470M25X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180USC470M25X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2PP471CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 180USC470M25X25 vs ECEC2PP471CB |
SMH180LCSN470M22C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 180USC470M25X25 vs SMH180LCSN470M22C |
ECEC2PP471BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 180USC470M25X25 vs ECEC2PP471BB |
180USG470M20X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | 180USC470M25X25 vs 180USG470M20X30 |
255M471M180XX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 180USC470M25X25 vs 255M471M180XX |
180USR470MST25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Rubycon Corporation | 180USC470M25X25 vs 180USR470MST25X25 |
NRLR471M180V22X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | 180USC470M25X25 vs NRLR471M180V22X30SF |
CESMS2Y471M2530TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT | Samsung Semiconductor | 180USC470M25X25 vs CESMS2Y471M2530TA |
HF22P471MCAWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | 180USC470M25X25 vs HF22P471MCAWPEC |
180USP477MA35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 180USC470M25X25 vs 180USP477MA35 |