Part Details for 180PL680TBB by SUN Electronic Industries Corporation
Overview of 180PL680TBB by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 180PL680TBB
180PL680TBB CAD Models
180PL680TBB Part Data Attributes
|
180PL680TBB
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
180PL680TBB
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.04957 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 180PL680TBB
This table gives cross-reference parts and alternative options found for 180PL680TBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180PL680TBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180PL680THB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | SUN Electronic Industries Corporation | 180PL680TBB vs 180PL680THB |
FUH180V681M25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 180PL680TBB vs FUH180V681M25X40 |
EETXB2P681J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 180PL680TBB vs EETXB2P681J |
EETXB2P681K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 180PL680TBB vs EETXB2P681K |
EETXB2P681KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 180PL680TBB vs EETXB2P681KA |
CEAUF2S681M30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 180PL680TBB vs CEAUF2S681M30 |
180PL680THC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | SUN Electronic Industries Corporation | 180PL680TBB vs 180PL680THC |
ECEC2PB681CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 180PL680TBB vs ECEC2PB681CA |
MUX180V681M30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 180PL680TBB vs MUX180V681M30X30 |
EETXB2P681DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 680uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 180PL680TBB vs EETXB2P681DB |