Part Details for 180PE330ES by SUN Electronic Industries Corporation
Overview of 180PE330ES by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 180PE330ES
180PE330ES CAD Models
180PE330ES Part Data Attributes
|
180PE330ES
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
180PE330ES
SUN Electronic Industries Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW PROFILE | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.73116 mA | |
Manufacturer Series | PE-ES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 1150 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 180PE330ES
This table gives cross-reference parts and alternative options found for 180PE330ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180PE330ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMH180VSSN330M25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Chemi-Con | 180PE330ES vs KMH180VSSN330M25A |
180VXP330MOOESN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Rubycon Corporation | 180PE330ES vs 180VXP330MOOESN22X35 |
LG180M330BPF42225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 180PE330ES vs LG180M330BPF42225 |
180VXR330M22X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | 180PE330ES vs 180VXR330M22X30 |
LAX-180V331MS22#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | TAIYO YUDEN | 180PE330ES vs LAX-180V331MS22#B |
LG180M330BP3-2035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 180PE330ES vs LG180M330BP3-2035 |
180MXG330M20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 180PE330ES vs 180MXG330M20X25 |
180VXR330M25X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | 180PE330ES vs 180VXR330M25X25 |
180AXF330MST30X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 180PE330ES vs 180AXF330MST30X20 |
KMH180VS330M22A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Chemi-Con | 180PE330ES vs KMH180VS330M22A |