Part Details for 180MXC820MOOESN22X50 by Rubycon Corporation
Overview of 180MXC820MOOESN22X50 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 180MXC820MOOESN22X50
180MXC820MOOESN22X50 CAD Models
180MXC820MOOESN22X50 Part Data Attributes
|
180MXC820MOOESN22X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
180MXC820MOOESN22X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.15256 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 180MXC820MOOESN22X50
This table gives cross-reference parts and alternative options found for 180MXC820MOOESN22X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180MXC820MOOESN22X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG180M0820BP442250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | 180MXC820MOOESN22X50 vs LG180M0820BP442250 |
LG180M0820BP4-2250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | 180MXC820MOOESN22X50 vs LG180M0820BP4-2250 |
LG180M0820BP542250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | 180MXC820MOOESN22X50 vs LG180M0820BP542250 |
LG180M0820BP3-2250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | 180MXC820MOOESN22X50 vs LG180M0820BP3-2250 |
ELG827M180AQ6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 180MXC820MOOESN22X50 vs ELG827M180AQ6AA |
LG180M0820BP5-2250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | 180MXC820MOOESN22X50 vs LG180M0820BP5-2250 |
LG180M0820BPF42250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | 180MXC820MOOESN22X50 vs LG180M0820BPF42250 |
SLP821M180A9P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 180MXC820MOOESN22X50 vs SLP821M180A9P3 |
EKMM181LCN821MP50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | 180MXC820MOOESN22X50 vs EKMM181LCN821MP50S |
LG180M0820BP342250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | 180MXC820MOOESN22X50 vs LG180M0820BP342250 |