There are no models available for this part yet.
Overview of 180LET by Cooper Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 180LET by Cooper Industries
Part Data Attributes for 180LET by Cooper Industries
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER INDUSTRIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 150 VDC: 200000 A
|
Body Height
|
26.2 mm
|
Body Length or Diameter
|
17.7 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
1600 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
180 A
|
Rated Voltage(AC)
|
240 V
|
Rated Voltage(DC)
|
150 V
|
Reference Standard
|
CE; IEC; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|