Part Details for 180J16 by Hammond Manufacturing
Overview of 180J16 by Hammond Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 180J16
180J16 CAD Models
180J16 Part Data Attributes
|
180J16
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
180J16
Hammond Manufacturing
Power Transformer, 15VA,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 55 °C | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 15 VA |