Part Details for 180BCF10R by TE Connectivity
Overview of 180BCF10R by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180BCF10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4868
|
Newark | Power Line Filter, 3 Phase, 180A, 0.082A, Filter Applications:General Purpose, Voltage Rating:277Vac, Current Rating:180A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 180BCF10R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$869.1000 / $1,005.5700 | Buy Now |
DISTI #
CCM2161-ND
|
DigiKey | LINE FILTER 180A CHASSIS MOUNT Min Qty: 1 Lead time: 28 Weeks Container: Box |
3 In Stock |
|
$897.8200 | Buy Now |
DISTI #
592-180BCF10R
|
Mouser Electronics | Power Line Filters 180BCF10R=F8240E RoHS: Compliant | 0 |
|
$897.8100 | Order Now |
DISTI #
70784819
|
RS | CORCOM BCF Series 3 Phase Delta RFI Filter | TE Connectivity 180BCF10R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,128.2200 / $1,187.6000 | RFQ |
|
Onlinecomponents.com | 180BCF10R=F8240E RoHS: Compliant | 0 |
|
$902.7200 / $997.5800 | Buy Now |
|
Master Electronics | 180BCF10R=F8240E RoHS: Compliant | 0 |
|
$902.7200 / $997.5800 | Buy Now |
Part Details for 180BCF10R
180BCF10R CAD Models
180BCF10R Part Data Attributes
|
180BCF10R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
180BCF10R
TE Connectivity
Three Phase EMI Filter, 277V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 172 mm | |
Leakage Current-Max | 29.4 mA | |
Length | 380 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 180 A | |
Rated Voltage | 277 V | |
Width | 122 mm |