There are no models available for this part yet.
Overview of 1809607 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1809607 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1809607-ND
|
DigiKey | TERM BLK 15POS 35DEG 5.08MM PCB Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3330 | Buy Now | |
DISTI #
651-1809607
|
Mouser Electronics | Fixed Terminal Blocks SMKDS 3/15-5 08 RoHS: Compliant | 0 |
|
$9.3300 / $10.1800 | Order Now | |
Onlinecomponents.com | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 15 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 55 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm RoHS: Compliant | 0 |
|
$8.6200 / $11.6200 | Buy Now | ||
DISTI #
000000000003670134
|
Sager | Fixed Terminal Blocks SMKDS 3/15-5 08 Min Qty: 50 | 0 |
|
$10.5900 / $10.9900 | Buy Now | |
Dynamic Solutions GmbH | PCB terminal block | 450 |
|
RFQ | |||
Master Electronics | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 15 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 55 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm RoHS: Compliant | 0 |
|
$8.6200 / $11.6200 | Buy Now |
CAD Models for 1809607 by Phoenix Contact
Part Data Attributes for 1809607 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|