-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W5051
|
Newark | Terminal Block, Header, R/A, 20Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:20Positions, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Right Angle, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 1809254 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1.0300 | Buy Now |
DISTI #
277-2618-ND
|
DigiKey | TERM BLOCK HDR 20POS 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7432 | Buy Now |
DISTI #
651-1809254
|
Mouser Electronics | Pluggable Terminal Blocks 20 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 40 |
|
$5.7900 / $9.5800 | Buy Now |
DISTI #
V99:2348_10613201
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1725 | Americas - 11 |
|
$2.0530 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 20 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$5.5800 / $8.0100 | Buy Now |
DISTI #
26134205
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1725 | Americas - 11 |
|
$2.0530 | Buy Now |
DISTI #
000000000003807119
|
Sager | Pluggable Terminal Blocks 20 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$6.9300 / $7.4600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1200 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 20 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$5.5800 / $8.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1809254
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1809254
Phoenix Contact
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |