-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W5036
|
Newark | Terminal Block, Header, R/A, 5Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:5Positions, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Right Angle, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 1809102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.3800 | Buy Now |
DISTI #
277-2603-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8720 | Buy Now |
DISTI #
651-1809102
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 50 |
|
$1.7500 / $2.2800 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$1.7200 / $2.2200 | Buy Now |
DISTI #
000000000003807104
|
Sager | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$2.1600 / $2.4200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1300 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$1.7200 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1809102
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1809102
Phoenix Contact
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |