There are no models available for this part yet.
Overview of 1808Y5006P80DCT by Syfer Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for 1808Y5006P80DCT by Syfer Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1808Y5006P80DCT-ND
|
DigiKey | CAP CER 6.8PF 500V C0G/NP0 1808 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6439 | Buy Now |
CAD Models for 1808Y5006P80DCT by Syfer Technology
Part Data Attributes for 1808Y5006P80DCT by Syfer Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SYFER TECHNOLOGY LTD
|
Package Description
|
, 1808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
7.3529%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Positive Tolerance
|
7.3529%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2 mm
|
Alternate Parts for 1808Y5006P80DCT
This table gives cross-reference parts and alternative options found for 1808Y5006P80DCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808Y5006P80DCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N6R8D501SX080HT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, | Knowles Capacitors | 1808Y5006P80DCT vs 1808N6R8D501SX080HT |
1808Y5006P80DCT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y5006P80DCT vs 1808Y5006P80DCT |
1808N6R8D501SX080T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, | Knowles Capacitors | 1808Y5006P80DCT vs 1808N6R8D501SX080T |
1808N6R8D501SX080HW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, | Knowles Capacitors | 1808Y5006P80DCT vs 1808N6R8D501SX080HW |
1808F5006P80DCR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y5006P80DCT vs 1808F5006P80DCR |
1808N6R8D501PX080HM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, | Knowles Capacitors | 1808Y5006P80DCT vs 1808N6R8D501PX080HM |
1808N6R8D501NX080TM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, | Knowles Capacitors | 1808Y5006P80DCT vs 1808N6R8D501NX080TM |
1808N6R8D501NX080 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, | Knowles Capacitors | 1808Y5006P80DCT vs 1808N6R8D501NX080 |
1808N6R8D501NX080HTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, | Knowles Capacitors | 1808Y5006P80DCT vs 1808N6R8D501NX080HTM |
1808N6R8D501YX080W | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1808, | Knowles Capacitors | 1808Y5006P80DCT vs 1808N6R8D501YX080W |