Part Details for 1808Y1K50222KXR by Syfer Technology
Overview of 1808Y1K50222KXR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808Y1K50222KXR
1808Y1K50222KXR CAD Models
1808Y1K50222KXR Part Data Attributes
|
1808Y1K50222KXR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1808Y1K50222KXR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1808
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808Y1K50222KXR
This table gives cross-reference parts and alternative options found for 1808Y1K50222KXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808Y1K50222KXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1808SC222KA19A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1808, | 1808Y1K50222KXR vs 1808SC222KA19A |
1808Y1K50222KXBDWV | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1808, | 1808Y1K50222KXR vs 1808Y1K50222KXBDWV |
1808B222K152PX080TM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1808, | 1808Y1K50222KXR vs 1808B222K152PX080TM |
1808Y1K50222KXRDWV | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1808, | 1808Y1K50222KXR vs 1808Y1K50222KXRDWV |
1808B222K152YX080HW-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1808, | 1808Y1K50222KXR vs 1808B222K152YX080HW-HB |
1808B222K152YX080M | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1808, | 1808Y1K50222KXR vs 1808B222K152YX080M |
1808B222K152SX080T | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1808, | 1808Y1K50222KXR vs 1808B222K152SX080T |
1808B222K152CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 1808Y1K50222KXR vs 1808B222K152CT |
1808Y1K50222KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1808, CHIP | 1808Y1K50222KXR vs 1808Y1K50222KXB |
1808SC222KAX1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1808, CHIP | 1808Y1K50222KXR vs 1808SC222KAX1A |