Part Details for 1808Y1K20682JXT by Syfer Technology
Overview of 1808Y1K20682JXT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808Y1K20682JXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1808Y1K20682JXT-ND
|
DigiKey | CAP CER 6800PF 1.2KV X7R 1808 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3831 | Buy Now |
Part Details for 1808Y1K20682JXT
1808Y1K20682JXT CAD Models
1808Y1K20682JXT Part Data Attributes
|
1808Y1K20682JXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1808Y1K20682JXT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 1200V, X7R, -/+15ppm/Cel TC, 0.0068uF, 1808
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808Y1K20682JXT
This table gives cross-reference parts and alternative options found for 1808Y1K20682JXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808Y1K20682JXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808H1K20682JXR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y1K20682JXT vs 1808H1K20682JXR |
1808F1K20682JXB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y1K20682JXT vs 1808F1K20682JXB |
1808J1K20682JXR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, X7R, -/+15ppm/Cel TC, 0.0068uF, 1808 | Syfer Technology | 1808Y1K20682JXT vs 1808J1K20682JXR |
1808H1K20682JXB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y1K20682JXT vs 1808H1K20682JXB |
1808Y1K20682JXB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y1K20682JXT vs 1808Y1K20682JXB |
1808A1K20682JXR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y1K20682JXT vs 1808A1K20682JXR |
1808A1K20682JXB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y1K20682JXT vs 1808A1K20682JXB |
1808F1K20682JXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y1K20682JXT vs 1808F1K20682JXT |
1808A1K20682JXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y1K20682JXT vs 1808A1K20682JXT |
1808J1K20682JXR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y1K20682JXT vs 1808J1K20682JXR |