Part Details for 1808Y0250133FCT by Knowles Capacitors
Overview of 1808Y0250133FCT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808Y0250133FCT
1808Y0250133FCT CAD Models
1808Y0250133FCT Part Data Attributes
|
1808Y0250133FCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808Y0250133FCT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808Y0250133FCT
This table gives cross-reference parts and alternative options found for 1808Y0250133FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808Y0250133FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808F0250133FCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808, | Knowles Capacitors | 1808Y0250133FCT vs 1808F0250133FCR |
1808N133F250NX080HM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808, | Knowles Capacitors | 1808Y0250133FCT vs 1808N133F250NX080HM |
1808N133F250VX080HW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808, | Knowles Capacitors | 1808Y0250133FCT vs 1808N133F250VX080HW |
1808N133F250SX080HT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808, | Knowles Capacitors | 1808Y0250133FCT vs 1808N133F250SX080HT |
1808N133F250PX080HWM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808, | Knowles Capacitors | 1808Y0250133FCT vs 1808N133F250PX080HWM |
1808N133F250PX080M | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808, | Knowles Capacitors | 1808Y0250133FCT vs 1808N133F250PX080M |
1808N133F250PX080WM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808, | Knowles Capacitors | 1808Y0250133FCT vs 1808N133F250PX080WM |
1808N133F250YX080WM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808, | Knowles Capacitors | 1808Y0250133FCT vs 1808N133F250YX080WM |
1808N133F250PX080HT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808, | Knowles Capacitors | 1808Y0250133FCT vs 1808N133F250PX080HT |
1808N133F250NX080HTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.013uF, 1808, | Knowles Capacitors | 1808Y0250133FCT vs 1808N133F250NX080HTM |