Part Details for 1808WC471KAZ2A by Kyocera AVX Components
Overview of 1808WC471KAZ2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for 1808WC471KAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W1428
|
Newark | R102 High Volt/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 1808WC471KAZ2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.5400 | Buy Now |
DISTI #
478-KGF42CR73E471KYTR-ND
|
DigiKey | CAP CER SMD Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5253 | Buy Now |
DISTI #
KGF42CR73E471KY
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGF42CR73E471KY) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
581-1808WC471KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF42CR73E471KY NEW GLOBAL PN 2.5KV 470p A 581-KGF42CR73E471KY RoHS: Compliant | 0 |
|
$0.3860 / $0.4540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
Part Details for 1808WC471KAZ2A
1808WC471KAZ2A CAD Models
1808WC471KAZ2A Part Data Attributes
|
1808WC471KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808WC471KAZ2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |