Part Details for 1808WC331KAT1A by Kyocera AVX Components
Results Overview of 1808WC331KAT1A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1808WC331KAT1A Information
1808WC331KAT1A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1808WC331KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1808WC331KAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor 330 pF 2500 V 10 X7R 1808 4520 Metric - Tape and Reel (Alt: 1808WC331K... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1808WC331KAT1A
1808WC331KAT1A CAD Models
1808WC331KAT1A Part Data Attributes
|
1808WC331KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808WC331KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8034 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808WC331KAT1A
This table gives cross-reference parts and alternative options found for 1808WC331KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808WC331KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1808WC331KA11A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP | 1808WC331KAT1A vs 1808WC331KA11A |
1808WC331KAT3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP | 1808WC331KAT1A vs 1808WC331KAT3A |
1808WC331KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP | 1808WC331KAT1A vs 1808WC331KAT4A |
1808WC331KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 1808WC331KAT1A vs 1808WC331KAZ4A |
1808WC331KA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP | 1808WC331KAT1A vs 1808WC331KA14A |