Part Details for 1808WA101MAT1A by Kyocera AVX Components
Overview of 1808WA101MAT1A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for 1808WA101MAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M4905
|
Newark | Capacitor Ceramic 100Pf 2500V, C0G, 20%, 1808, Capacitance:100Pf, Capacitance Tolerance:± 20%, Capacitor Application:High Voltage, Capacitor Case Style:1808 [4520 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd Rohs Compliant: Yes |Kyocera Avx 1808WA101MAT1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5340 / $0.6330 | Buy Now |
DISTI #
1808WA101MAT1A-ND
|
DigiKey | CAP CER 100PF 2.5KV C0G/NP0 1808 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5191 | Buy Now |
DISTI #
1808WA101MAT1A
|
Avnet Americas | Cap Ceramic 100pF 2500V C0G 20% SMD 1808 125°C T/R - Tape and Reel (Alt: 1808WA101MAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5472 / $0.6264 | Buy Now |
DISTI #
581-1808WA101MAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5KV 100pF C0G 1808 20% Tol HV RoHS: Compliant | 0 |
|
$0.4970 / $0.5190 | Order Now |
|
Future Electronics | 100pF ±20% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4620 | Buy Now |
Part Details for 1808WA101MAT1A
1808WA101MAT1A CAD Models
1808WA101MAT1A Part Data Attributes
|
1808WA101MAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808WA101MAT1A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2500V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1808
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808WA101MAT1A
This table gives cross-reference parts and alternative options found for 1808WA101MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808WA101MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808WA101MA12A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808WA101MAT1A vs 1808WA101MA12A |
1808WA101MAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1808WA101MAT1A vs 1808WA101MAZ4A |
1808WA101MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808WA101MAT1A vs 1808WA101MAT4A |
1808WA101MA11A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808WA101MAT1A vs 1808WA101MA11A |