Datasheets
1808N221J302PX080M by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808,

Part Details for 1808N221J302PX080M by Knowles Capacitors

Overview of 1808N221J302PX080M by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1808N221J302PX080M

1808N221J302PX080M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1808N221J302PX080M Part Data Attributes

1808N221J302PX080M Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1808N221J302PX080M Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1808
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.03 mm
JESD-609 Code e4
Length 4.57 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 3000 V
Size Code 1808
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND
Width 2.03 mm

Alternate Parts for 1808N221J302PX080M

This table gives cross-reference parts and alternative options found for 1808N221J302PX080M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808N221J302PX080M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1808N221J302PX080T Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808, Knowles Capacitors 1808N221J302PX080M vs 1808N221J302PX080T
1808J3K00221JCT Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808N221J302PX080M vs 1808J3K00221JCT
1808G221J302ST-C Ceramic Capacitor, Multilayer, Ceramic, 3000V, NP0, -/+30ppm/Cel TC, 0.00022uF, 1808 Capax Technologies Inc 1808N221J302PX080M vs 1808G221J302ST-C
1808Y3K00221JCR Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808N221J302PX080M vs 1808Y3K00221JCR
1808N221J302PX080TM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808, Knowles Capacitors 1808N221J302PX080M vs 1808N221J302PX080TM
1808A3K00221JCT Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808N221J302PX080M vs 1808A3K00221JCT
1808N221J302SX080T Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808, Knowles Capacitors 1808N221J302PX080M vs 1808N221J302SX080T
302C1808A221JN Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808, Metuchen Capacitors Inc 1808N221J302PX080M vs 302C1808A221JN
C1808N221J302TO CAP,CERAMIC,220PF,3KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1808 CASE Holy Stone Enterprise Co Ltd 1808N221J302PX080M vs C1808N221J302TO
C1808N221J302B Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1808, Holy Stone Enterprise Co Ltd 1808N221J302PX080M vs C1808N221J302B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1808N221J302PX080M by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1808N221J302PX080M by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1808N221J302PX080M would you like to use for your alert(s)?
  • Please alert me when 1808N221J302PX080M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1808N221J302PX080M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1808N221J302PX080M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1808N221J302PX080M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1808N221J302PX080M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1808N221J302PX080M by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: