Part Details for 1808N101J302CT by Walsin Technology Corporation
Overview of 1808N101J302CT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808N101J302CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1808N101J302CTTR-ND
|
DigiKey | CAP CER 100PF 3KV C0G/NP0 1808 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0710 | Buy Now |
DISTI #
791-1808N101J302CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 MLCC NPO 100 pF, +/- 5% 3K V T&R MH RoHS: Compliant | 0 |
|
$0.0550 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.0402 | Buy Now |
DISTI #
77781109
|
Verical | Cap Ceramic 100pF 3000V C0G 5% Pad SMD 1808 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | Americas - 2000 |
|
$0.0687 | Buy Now |
DISTI #
1808N101J302CT
|
TME | Capacitor: ceramic, MLCC, 100pF, 3kV, C0G (NP0), ±5%, SMD, 1808 Min Qty: 1000 | 2000 |
|
$0.0546 | Buy Now |
Part Details for 1808N101J302CT
1808N101J302CT CAD Models
1808N101J302CT Part Data Attributes
|
1808N101J302CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1808N101J302CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1808, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808N101J302CT
This table gives cross-reference parts and alternative options found for 1808N101J302CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808N101J302CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808A3K00101JCC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1808, | Knowles Capacitors | 1808N101J302CT vs 1808A3K00101JCC |
1808N101J302YX080M | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1808, | Knowles Capacitors | 1808N101J302CT vs 1808N101J302YX080M |
1808N101J302NX080T | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1808, | Knowles Capacitors | 1808N101J302CT vs 1808N101J302NX080T |
1808N101J302NX080HW | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1808, | Knowles Capacitors | 1808N101J302CT vs 1808N101J302NX080HW |
1808N101J302VX080HW | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1808, | Knowles Capacitors | 1808N101J302CT vs 1808N101J302VX080HW |
1808CG101J302NT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1808, | Fenghua (HK) Electronics Ltd | 1808N101J302CT vs 1808CG101J302NT |
1808J3K00101JCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1808, CHIP | Syfer Technology | 1808N101J302CT vs 1808J3K00101JCT |
1808N101J302NX080W | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1808, | Knowles Capacitors | 1808N101J302CT vs 1808N101J302NX080W |
1808CG101J302N | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1808, | Fenghua (HK) Electronics Ltd | 1808N101J302CT vs 1808CG101J302N |
1808HA101JAX3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808N101J302CT vs 1808HA101JAX3A |