Part Details for 1808JA250271GCTSP by Syfer Technology
Overview of 1808JA250271GCTSP by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808JA250271GCTSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1808JA250271GCTSP-ND
|
DigiKey | CAP CER 270PF 250V C0G/NP0 1808 Min Qty: 1500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5077 | Buy Now |
Part Details for 1808JA250271GCTSP
1808JA250271GCTSP CAD Models
1808JA250271GCTSP Part Data Attributes
|
1808JA250271GCTSP
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1808JA250271GCTSP
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, C0G, -/+30ppm/Cel TC, 0.00027uF, 1808
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 3.7 |