Part Details for 1808J6K08P20BCT by Syfer Technology
Overview of 1808J6K08P20BCT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808J6K08P20BCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1808J6K08P20BCT-ND
|
DigiKey | CAP CER 8.2PF 6KV C0G/NP0 1808 Min Qty: 1500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9146 | Buy Now |
Part Details for 1808J6K08P20BCT
1808J6K08P20BCT CAD Models
1808J6K08P20BCT Part Data Attributes
|
1808J6K08P20BCT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1808J6K08P20BCT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1808
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 6000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808J6K08P20BCT
This table gives cross-reference parts and alternative options found for 1808J6K08P20BCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808J6K08P20BCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1808F6K08P20BCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1808, CHIP | 1808J6K08P20BCT vs 1808F6K08P20BCR |
1808Y6K08P20BCT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1808 | 1808J6K08P20BCT vs 1808Y6K08P20BCT |
1808J6K08P20BCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1808, CHIP | 1808J6K08P20BCT vs 1808J6K08P20BCT |
1808H6K08P20BCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1808, | 1808J6K08P20BCT vs 1808H6K08P20BCB |
1808H6K08P2BCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1808, CHIP | 1808J6K08P20BCT vs 1808H6K08P2BCB |
1808H6K08P20BCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1808, CHIP | 1808J6K08P20BCT vs 1808H6K08P20BCR |
1808J6K08P20BCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1808, CHIP | 1808J6K08P20BCT vs 1808J6K08P20BCR |
1808J6K08P2BCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1808, CHIP | 1808J6K08P20BCT vs 1808J6K08P2BCB |
1808F6K08P20BCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1808, CHIP | 1808J6K08P20BCT vs 1808F6K08P20BCT |
1808A6K08P20BCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1808, CHIP | 1808J6K08P20BCT vs 1808A6K08P20BCR |