Part Details for 1808HC561MAT2A by Kyocera AVX Components
Overview of 1808HC561MAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808HC561MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W1389
|
Newark | R102 High Volt/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 1808HC561MAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
478-KGM42CR73U561MYTR-ND
|
DigiKey | CAP CER 560PF 3KV X7R 1808 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4326 | Buy Now |
DISTI #
1808HC561MAT2A
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 1808HC561MAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM42CR73U561MY
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM42CR73U561MY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3771 / $0.4156 | Buy Now |
DISTI #
581-1808HC561MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM42CR73U561MY NEW GLOBAL PN 3KV 560pF A 581-KGM42CR73U561MY RoHS: Compliant | 0 |
|
$0.3860 / $0.4240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
Part Details for 1808HC561MAT2A
1808HC561MAT2A CAD Models
1808HC561MAT2A Part Data Attributes
|
1808HC561MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808HC561MAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808HC561MAT2A
This table gives cross-reference parts and alternative options found for 1808HC561MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808HC561MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
302R29W561MV4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808HC561MAT2A vs 302R29W561MV4 |
1808HC561MAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 1808HC561MAT2A vs 1808HC561MAZ4A |
302R29W561MT6E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP | 1808HC561MAT2A vs 302R29W561MT6E |
1808HC561MA13A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808HC561MAT2A vs 1808HC561MA13A |
1808HC561MAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP | 1808HC561MAT2A vs 1808HC561MAT4A |
1808HC561M4T3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP | 1808HC561MAT2A vs 1808HC561M4T3A |
302R29W561MF4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808HC561MAT2A vs 302R29W561MF4E |
NMC-H1808X7R561M3KVTRPLPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808HC561MAT2A vs NMC-H1808X7R561M3KVTRPLPF |
1808HC561M4Z1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808HC561MAT2A vs 1808HC561M4Z1A |
302R29W561MV6U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808HC561MAT2A vs 302R29W561MV6U |