Part Details for 1808HC391KAT2A by Kyocera AVX Components
Results Overview of 1808HC391KAT2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1808HC391KAT2A Information
1808HC391KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1808HC391KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1808HC391KAT2A
|
Avnet Americas | R102 HIGH VOLT - Tape and Reel (Alt: 1808HC391KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 1808HC391KAT2A
1808HC391KAT2A CAD Models
1808HC391KAT2A Part Data Attributes
|
1808HC391KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808HC391KAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1808, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808HC391KAT2A
This table gives cross-reference parts and alternative options found for 1808HC391KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808HC391KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1808HC391K4T1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1808, CHIP | 1808HC391KAT2A vs 1808HC391K4T1A |
302R29W391KV6E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808HC391KAT2A vs 302R29W391KV6E |
1808HC391K4Z3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808HC391KAT2A vs 1808HC391K4Z3A |
NMC-P1808X7R391K3KVTRPLPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808HC391KAT2A vs NMC-P1808X7R391K3KVTRPLPF |
1808HC391KAT1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808HC391KAT2A vs 1808HC391KAT1A |
302R29W391KV4U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808HC391KAT2A vs 302R29W391KV4U |
302R29W391KT6E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1808, CHIP | 1808HC391KAT2A vs 302R29W391KT6E |
NMC-H1808X7R391K3KVTRPLPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808HC391KAT2A vs NMC-H1808X7R391K3KVTRPLPF |
CHV1808A3K0391KXT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 1808, | 1808HC391KAT2A vs CHV1808A3K0391KXT |
CHV1808N3K0391KXT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 1808, | 1808HC391KAT2A vs CHV1808N3K0391KXT |