Part Details for 1808HC270KAT1A by Kyocera AVX Components
Overview of 1808HC270KAT1A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808HC270KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M4875
|
Newark | Capacitor Ceramic 27Pf, 3000V, X7R, 10%, 1808, Capacitance:27Pf, Capacitance Tolerance:± 10%, Capacitor Application:High Voltage, Capacitor Case Style:1808 [4520 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd Rohs Compliant: Yes |Kyocera Avx 1808HC270KAT1A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.5660 | Buy Now |
DISTI #
478-1808HC270KAT1ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5191 | Buy Now |
DISTI #
1808HC270KAT1A
|
Avnet Americas | 1808,X7R,27PF,10%,3000V,T/R - Tape and Reel (Alt: 1808HC270KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4212 / $0.4644 | Buy Now |
DISTI #
581-1808HC270KAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3KV 27pF X7R 1808 10 % Tol HV RoHS: Compliant | 0 |
|
$0.4880 / $0.5080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4620 | Buy Now |
Part Details for 1808HC270KAT1A
1808HC270KAT1A CAD Models
1808HC270KAT1A Part Data Attributes
|
1808HC270KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808HC270KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808HC270KAT1A
This table gives cross-reference parts and alternative options found for 1808HC270KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808HC270KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD08HC270KAB1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 1808, CHIP | 1808HC270KAT1A vs LD08HC270KAB1A |
CHV1808N3K0270KXT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1808, | 1808HC270KAT1A vs CHV1808N3K0270KXT |
302C1808B270KP | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1808, | 1808HC270KAT1A vs 302C1808B270KP |
1808F3K00270KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 1808, CHIP | 1808HC270KAT1A vs 1808F3K00270KXR |
CX1808X7R270KPT | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1808, | 1808HC270KAT1A vs CX1808X7R270KPT |
1808HC270KAX3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 1808, CHIP | 1808HC270KAT1A vs 1808HC270KAX3A |
1808H3K00270KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 1808, CHIP | 1808HC270KAT1A vs 1808H3K00270KXR |
1808J3K00270KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 1808, CHIP | 1808HC270KAT1A vs 1808J3K00270KXT |
1808HC270KAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808HC270KAT1A vs 1808HC270KAT9A |
1808Y3K00270KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 1808, CHIP | 1808HC270KAT1A vs 1808Y3K00270KXB |