-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 3000V, ±10%, X7R, 1808 (4520 mm), 0.080"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J1697
|
Newark | Capacitor Ceramic 1500Pf 3000V, X7R, 10%, 1808, Full Reel, Capacitance:1500Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 1808HC152KAT1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
10R6053
|
Newark | Capacitor Ceramic 1500Pf 3000V, X7R, 10%, 1808, Capacitance:1500Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.7Mm Rohs Compliant: Yes |Kyocera Avx 1808HC152KAT1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3440 / $0.4340 | Buy Now |
DISTI #
478-4725-1-ND
|
DigiKey | CAP CER 1500PF 3KV X7R 1808 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
748 In Stock |
|
$0.2668 / $1.1100 | Buy Now |
DISTI #
1808HC152KAT1A
|
Avnet Americas | Cap Ceramic 0.0015uF 3000V X7R 10% SMD 1808 125?C T/R - Tape and Reel (Alt: 1808HC152KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2574 | Buy Now |
DISTI #
581-1808HC152KAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 1500pF X7R 1808 10% RoHS: Compliant | 10041 |
|
$0.2510 / $0.8600 | Buy Now |
|
Bristol Electronics | 1220 |
|
RFQ | ||
|
NexGen Digital | 1000 |
|
RFQ | ||
DISTI #
1808HC152KAT1A
|
Avnet Abacus | Cap Ceramic 0.0015uF 3000V X7R 10% SMD 1808 125�C T/R - Tape and Reel (Alt: 1808HC152KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1808HC152KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808HC152KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 3000V, ±10%, X7R, 1808 (4520 mm), 0.080"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1808 | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 1808HC152KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808HC152KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-H1808X7R152K3KVTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | 1808HC152KAT1A vs NMC-H1808X7R152K3KVTRPLPF |
1808HC152KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808HC152KAT1A vs 1808HC152KAT2A |
1808HC152KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1808HC152KAT1A vs 1808HC152KAZ2A |
1808HC152KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808HC152KAT1A vs 1808HC152KAT4A |