Part Details for 1808HC102KAT9A by Kyocera AVX Components
Overview of 1808HC102KAT9A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808HC102KAT9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1808HC102KAT9A
|
Avnet Americas | Cap Ceramic 0.001uF 3000V X7R 10% SMD 1808 125?C Bulk - Bulk (Alt: 1808HC102KAT9A) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1808HC102KAT9A
1808HC102KAT9A CAD Models
1808HC102KAT9A Part Data Attributes
|
1808HC102KAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808HC102KAT9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Manufacturer Series | 1808 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Series | SIZE(HIGH VOLTAGE) | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808HC102KAT9A
This table gives cross-reference parts and alternative options found for 1808HC102KAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808HC102KAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808X102K302SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Capax Technologies Inc | 1808HC102KAT9A vs 1808X102K302SNT-A |
1808X102K302SW-A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Capax Technologies Inc | 1808HC102KAT9A vs 1808X102K302SW-A |
1808HC102KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808HC102KAT9A vs 1808HC102KAX1A |
1808X102K302SNW-B | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Capax Technologies Inc | 1808HC102KAT9A vs 1808X102K302SNW-B |
302R29W102KV6E-RC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Johanson Dielectrics Inc | 1808HC102KAT9A vs 302R29W102KV6E-RC |
302R29W102KV4R-RC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Johanson Dielectrics Inc | 1808HC102KAT9A vs 302R29W102KV4R-RC |
1808B102K302YX080T | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Knowles Capacitors | 1808HC102KAT9A vs 1808B102K302YX080T |
C1808C102KHRAC7215 | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1908, | KEMET Corporation | 1808HC102KAT9A vs C1808C102KHRAC7215 |
18082R102KGBB0D | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1808HC102KAT9A vs 18082R102KGBB0D |
1808B102K302CX080 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Knowles Capacitors | 1808HC102KAT9A vs 1808B102K302CX080 |