Part Details for 1808HA820KAT2A by Kyocera AVX Components
Overview of 1808HA820KAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for 1808HA820KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5995
|
Newark | Smd Multilayer Ceramic Capacitor, High Voltage, 82 Pf, 10%, C0G/Np0, 3 Kv, 1808 [4520 Metric] Rohs Compliant: Yes |Kyocera Avx 1808HA820KAT2A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1380 |
|
$0.4610 / $1.2000 | Buy Now |
DISTI #
581-1808HA820KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM42BCG3U820KY NEW GLOBAL PN R102 HIGH A 581-KGM42BCG3U820KY RoHS: Compliant | 1970 |
|
$0.3860 / $1.1400 | Buy Now |
|
Future Electronics | 1808HA820KAT2A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.4100 | Buy Now |
DISTI #
KGM42BCG3U820KY
|
Avnet Abacus | Multilayer Ceramic Capacitor, 82 pF, 3 kV, � 10%, C0G (NP0), 1808 [4520 Metric] (Alt: KGM42BCG3U820KY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1808HA820KAT2A
1808HA820KAT2A CAD Models
1808HA820KAT2A Part Data Attributes
|
1808HA820KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808HA820KAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |