Part Details for 1808HA680KAT1A by KYOCERA AVX Components
Overview of 1808HA680KAT1A by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808HA680KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69769083
|
Verical | Cap Ceramic 68pF 3000V C0G 10% Pad SMD 1808 125°C T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 | Americas - 18000 |
|
$0.5800 / $0.6800 | Buy Now |