There are no models available for this part yet.
Overview of 1808HA100JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for 1808HA100JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M5986
|
Newark | Smd Multilayer Ceramic Capacitor, High Voltage, 10 Pf, 5%, C0G/Np0, 3 Kv, 1808 [4520 Metric] Rohs Compliant: Yes |Kyocera Avx 1808HA100JAT2A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 449 |
|
$0.8050 / $1.4200 | Buy Now | |
DISTI #
64W1367
|
Newark | R102 High Volt/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 1808HA100JAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.5660 | Buy Now | |
DISTI #
478-KGM42BCG3U100JYTR-ND
|
DigiKey | CAP CER 10PF 3KV C0G/NP0 1808 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5191 | Buy Now | |
DISTI #
KGM42BCG3U100JY
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM42BCG3U100JY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4196 | Buy Now | |
DISTI #
KGM42BCG3U100JY
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM42BCG3U100JY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-1808HA100JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM42BCG3U100JY NEW GLOBAL PN 3KV 10pF C A 581-KGM42BCG3U100JY RoHS: Compliant | 0 |
|
$0.6000 / $1.3700 | Order Now | |
Future Electronics | 10 Pf, 5%, C0G/Np0, 3 Kv, 1808 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4800 / $0.5000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
1808HA100JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM42BCG3U100JY NEW GLOBAL PN 3KV 10pF C A 581-KGM42BCG3U100JY RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4680 | Buy Now | |
DISTI #
1808HA100JAT2A
|
Avnet Abacus | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE (Alt: 1808HA100JAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1808HA100JAT2A by Kyocera AVX Components
Part Data Attributes for 1808HA100JAT2A by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
4.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
3000 V
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2 mm
|