Part Details for 1808GA221JAT2A by Kyocera AVX Components
Overview of 1808GA221JAT2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808GA221JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5983
|
Newark | Smd Multilayer Ceramic Capacitor, High Voltage, 220 Pf, 5%, C0G/Np0, 2 Kv, 1808 [4520 Metric] Rohs Compliant: Yes |Kyocera Avx 1808GA221JAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 455 |
|
$0.8050 / $1.4200 | Buy Now |
DISTI #
64W1343
|
Newark | Cap, Mlcc, C0G, 220Pf, 2Kv, 1808, Capacitance:220Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:4.7Mm, Msl:- Rohs Compliant: Yes |Kyocera Avx 1808GA221JAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4680 / $0.5300 | Buy Now |
DISTI #
478-KGM42CCG3D221JYCT-ND
|
DigiKey | CAP CER 220PF 2KV C0G/NP0 1808 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
560 In Stock |
|
$0.2766 / $1.1400 | Buy Now |
DISTI #
KGM42CCG3D221JY
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM42CCG3D221JY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.4230 / $0.4662 | Buy Now |
DISTI #
1808GA221JAT2A
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 1808GA221JAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-1808GA221JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM42CCG3D221JY NEW GLOBAL PN 2kV 220pF A 581-KGM42CCG3D221JY RoHS: Compliant | 2277 |
|
$0.2830 / $0.7800 | Buy Now |
|
Future Electronics | Smd Multilayer Ceramic Capacitor, High Voltage, 220 Pf, 5%, C0G / Np0, 2 Kv, 180 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.3000 | Buy Now |
|
Future Electronics | Smd Multilayer Ceramic Capacitor, High Voltage, 220 Pf, 5%, C0G / Np0, 2 Kv, 180 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.3050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100000 Partner Stock |
|
$0 | Buy Now |
DISTI #
1808GA221JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM42CCG3D221JY NEW GLOBAL PN 2kV 220pF A 581-KGM42CCG3D221JY RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.2800 / $0.3830 | Buy Now |
Part Details for 1808GA221JAT2A
1808GA221JAT2A CAD Models
1808GA221JAT2A Part Data Attributes
|
1808GA221JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808GA221JAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808GA221JAT2A
This table gives cross-reference parts and alternative options found for 1808GA221JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808GA221JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1808GA221JA12A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | 1808GA221JAT2A vs 1808GA221JA12A |
CF42CG221J2000AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808GA221JAT2A vs CF42CG221J2000AT |
1808GA221JAT1A | Kyocera AVX Components | $0.2787 | Capacitor, Ceramic, Chip, General Purpose, 220pF, 2000V, ±5%, C0G/NP0, 1808 (4520 mm), 0.080"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | 1808GA221JAT2A vs 1808GA221JAT1A |
202R29N221JV6U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808GA221JAT2A vs 202R29N221JV6U |
202R29N221JV4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808GA221JAT2A vs 202R29N221JV4E |
CHV1808X2K0221JCT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Ceramic, | 1808GA221JAT2A vs CHV1808X2K0221JCT |
202R29N221JF6E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808GA221JAT2A vs 202R29N221JF6E |
202R29N221JF6 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808GA221JAT2A vs 202R29N221JF6 |
202R29N221JT6 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | 1808GA221JAT2A vs 202R29N221JT6 |
202R29N221JV4U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808GA221JAT2A vs 202R29N221JV4U |