Part Details for 1808F0100391KPB by Knowles Capacitors
Overview of 1808F0100391KPB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808F0100391KPB
1808F0100391KPB CAD Models
1808F0100391KPB Part Data Attributes
|
1808F0100391KPB
Knowles Capacitors
Buy Now
|
Compare Parts:
1808F0100391KPB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00039uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1808 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2 mm |
Alternate Parts for 1808F0100391KPB
This table gives cross-reference parts and alternative options found for 1808F0100391KPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808F0100391KPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808F0100391KPT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00039uF, 1808, | Knowles Capacitors | 1808F0100391KPB vs 1808F0100391KPT |
1808A0100391KPR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00039uF, 1808, | Knowles Capacitors | 1808F0100391KPB vs 1808A0100391KPR |
1808J0100391KPR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00039uF, 1808, | Knowles Capacitors | 1808F0100391KPB vs 1808J0100391KPR |
1808J0100391KPB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00039uF, 1808, | Knowles Capacitors | 1808F0100391KPB vs 1808J0100391KPB |
1808Y0100391KPR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00039uF, 1808, | Knowles Capacitors | 1808F0100391KPB vs 1808Y0100391KPR |
1808Y0100391KPT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00039uF, 1808, | Knowles Capacitors | 1808F0100391KPB vs 1808Y0100391KPT |
1808A0100391KPT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00039uF, 1808, | Knowles Capacitors | 1808F0100391KPB vs 1808A0100391KPT |
1808H0100391KPR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00039uF, 1808, | Knowles Capacitors | 1808F0100391KPB vs 1808H0100391KPR |
1808J0100391KPT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00039uF, 1808, | Knowles Capacitors | 1808F0100391KPB vs 1808J0100391KPT |
1808Y0100391KPB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00039uF, 1808, | Knowles Capacitors | 1808F0100391KPB vs 1808Y0100391KPB |