-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1808, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1808B183K102CTTR-ND
|
DigiKey | CAP CER 0.018UF 1KV X7R 1808 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1983 | Buy Now |
DISTI #
791-1808B183K102CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 MLCC X7R 0.018 uF, +/- 10% 1K V T&R MH RoHS: Compliant | 0 |
|
$0.1510 / $0.6700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1808B183K102CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1808B183K102CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1808, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
This table gives cross-reference parts and alternative options found for 1808B183K102CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B183K102CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1808B183K102STM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1808, | 1808B183K102CT vs 1808B183K102STM |
1808X183K102GT-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1808, | 1808B183K102CT vs 1808X183K102GT-A |
1808B183K102PX080T | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1808, | 1808B183K102CT vs 1808B183K102PX080T |
1808B183K102CX080W | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1808, | 1808B183K102CT vs 1808B183K102CX080W |
1808F1K00183KDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808B183K102CT vs 1808F1K00183KDT |
1808B183K102PX080WM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1808, | 1808B183K102CT vs 1808B183K102PX080WM |
1808Y183KGFB | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1808, | 1808B183K102CT vs 1808Y183KGFB |
1808AC183KAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808B183K102CT vs 1808AC183KAT9A |
1808X183K102SW-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1808, | 1808B183K102CT vs 1808X183K102SW-C |
LD08AC183KAX3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1808, CHIP | 1808B183K102CT vs LD08AC183KAX3A |