Part Details for 1808YA250390KGTUYX by Knowles Capacitors
Overview of 1808YA250390KGTUYX by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808YA250390KGTUYX
1808YA250390KGTUYX CAD Models
1808YA250390KGTUYX Part Data Attributes
|
1808YA250390KGTUYX
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808YA250390KGTUYX
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.95 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | TUV; UL | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808YA250390KGTUYX
This table gives cross-reference parts and alternative options found for 1808YA250390KGTUYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808YA250390KGTUYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1808JA250390KGTSYS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1808, CHIP | 1808YA250390KGTUYX vs 1808JA250390KGTSYS |
1808YA250390KKRUYX | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1808, CHIP | 1808YA250390KGTUYX vs 1808YA250390KKRUYX |
1808YA250390KKRU2X | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1808, CHIP | 1808YA250390KGTUYX vs 1808YA250390KKRU2X |
1808JA250390KGRSYS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1808, CHIP | 1808YA250390KGTUYX vs 1808JA250390KGRSYS |
1808JA250390KKRUYX | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1808, CHIP | 1808YA250390KGTUYX vs 1808JA250390KKRUYX |
1808JA250390KGTSYX | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1808, CHIP | 1808YA250390KGTUYX vs 1808JA250390KGTSYX |
1808YA250390KCBSP | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | 1808YA250390KGTUYX vs 1808YA250390KCBSP |
1808JA250390MARSP | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1808, CHIP | 1808YA250390KGTUYX vs 1808JA250390MARSP |
1808YA250390KKRSYS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1808, CHIP | 1808YA250390KGTUYX vs 1808YA250390KKRSYS |
1808JA250390KKTSYS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1808, CHIP | 1808YA250390KGTUYX vs 1808JA250390KKTSYS |