Part Details for 1808YA250181JKRU2X by Knowles Capacitors
Overview of 1808YA250181JKRU2X by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808YA250181JKRU2X
1808YA250181JKRU2X CAD Models
1808YA250181JKRU2X Part Data Attributes
|
1808YA250181JKRU2X
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808YA250181JKRU2X
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | AEC-Q200; UL | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808YA250181JKRU2X
This table gives cross-reference parts and alternative options found for 1808YA250181JKRU2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808YA250181JKRU2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808YA250181JKTUYS | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808YA250181JKRU2X vs 1808YA250181JKTUYS |
1808JA250181JGTUYS | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808YA250181JKRU2X vs 1808JA250181JGTUYS |
FH08N181J302EFG | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1808, | Prosperity Dielectrics Co Ltd | 1808YA250181JKRU2X vs FH08N181J302EFG |
1808YA250181JCRSP | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1808, | Knowles Capacitors | 1808YA250181JKRU2X vs 1808YA250181JCRSP |
1808JA250181JKRSYX | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808YA250181JKRU2X vs 1808JA250181JKRSYX |
FH08N181J302BFG | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1808, | Prosperity Dielectrics Co Ltd | 1808YA250181JKRU2X vs FH08N181J302BFG |
1808YA250181JGRUYX | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808YA250181JKRU2X vs 1808YA250181JGRUYX |
1808YA250181JGRU2X | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808YA250181JKRU2X vs 1808YA250181JGRU2X |
1808JA250181JKTUYS | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808YA250181JKRU2X vs 1808JA250181JKTUYS |
1808YA250181JKTU2X | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808YA250181JKRU2X vs 1808YA250181JKTU2X |