1808Y821MIXV
SRT Micro Ceramique
Description: Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1808,

Overview of 1808Y821MIXV by SRT Micro Ceramique

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1808Y821MIXV by SRT Micro Ceramique
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1808Y821MIXV by SRT Micro Ceramique

1808Y821MIXV
SRT Micro Ceramique
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SRT MICROCERAMIQUE
Package Description
, 1808
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
Length
4.5 mm
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
3000 V
Series
MLCC(X7R)2000V-4000V
Size Code
1808
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
2 mm
Want to compare parts?
  1. 1808Y821MIXV
    SRT Micro Ceramique
    Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1808,
    VS

Alternate Parts for 1808Y821MIXV

This table gives cross-reference parts and alternative options found for 1808Y821MIXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808Y821MIXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC1808X821M8 Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1808, Strong Capacitor Co Ltd 1808Y821MIXV vs CC1808X821M8
1808B821M302NX080TM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1808, Knowles Capacitors 1808Y821MIXV vs 1808B821M302NX080TM
1808B821M302PX080 Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1808, Knowles Capacitors 1808Y821MIXV vs 1808B821M302PX080
C1808X821MHRAC7210 Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1908, KEMET Corporation 1808Y821MIXV vs C1808X821MHRAC7210
1808B821M302SX080 Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1808, Knowles Capacitors 1808Y821MIXV vs 1808B821M302SX080
1808B821M302PX080W Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1808, Knowles Capacitors 1808Y821MIXV vs 1808B821M302PX080W
C1808X821MHRAL7215 Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1908, KEMET Corporation 1808Y821MIXV vs C1808X821MHRAL7215
1808B821M302SX080W Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1808, Knowles Capacitors 1808Y821MIXV vs 1808B821M302SX080W
1808H3K00821MXB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808Y821MIXV vs 1808H3K00821MXB
1808X821M302SNW-B Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1808, Capax Technologies Inc 1808Y821MIXV vs 1808X821M302SNW-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1808Y821MIXV by SRT Micro Ceramique.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1808Y821MIXV by SRT Micro Ceramique

Select Manufacturer
Which Manufacturer of 1808Y821MIXV would you like to use for your alert(s)?
  • Please alert me when 1808Y821MIXV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1808Y821MIXV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1808Y821MIXV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1808Y821MIXV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1808Y821MIXV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1808Y821MIXV by SRT Micro Ceramique

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: