Part Details for 1808Y5000513JBC by Knowles Capacitors
Overview of 1808Y5000513JBC by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808Y5000513JBC
1808Y5000513JBC CAD Models
1808Y5000513JBC Part Data Attributes
|
1808Y5000513JBC
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808Y5000513JBC
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.051uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808Y5000513JBC
This table gives cross-reference parts and alternative options found for 1808Y5000513JBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808Y5000513JBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808F5000513JBR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.051uF, 1808, | Knowles Capacitors | 1808Y5000513JBC vs 1808F5000513JBR |
1808F5000513JBC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.051uF, 1808, | Knowles Capacitors | 1808Y5000513JBC vs 1808F5000513JBC |
1808A5000513JBC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.051uF, 1808, | Knowles Capacitors | 1808Y5000513JBC vs 1808A5000513JBC |
1808Y5000513JBT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.051uF, 1808, | Knowles Capacitors | 1808Y5000513JBC vs 1808Y5000513JBT |
1808J5000513JBC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.051uF, 1808, | Knowles Capacitors | 1808Y5000513JBC vs 1808J5000513JBC |
1808Y5000513JBB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.051uF, 1808, | Knowles Capacitors | 1808Y5000513JBC vs 1808Y5000513JBB |
1808A5000513JBB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.051uF, 1808, | Knowles Capacitors | 1808Y5000513JBC vs 1808A5000513JBB |
1808J5000513JBT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.051uF, 1808, | Knowles Capacitors | 1808Y5000513JBC vs 1808J5000513JBT |
1808A5000513JBR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.051uF, 1808, | Knowles Capacitors | 1808Y5000513JBC vs 1808A5000513JBR |
1808F5000513JBB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.051uF, 1808, | Knowles Capacitors | 1808Y5000513JBC vs 1808F5000513JBB |