Part Details for 1808Y2500274JXR by Syfer Technology
Overview of 1808Y2500274JXR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808Y2500274JXR
1808Y2500274JXR CAD Models
1808Y2500274JXR Part Data Attributes
|
1808Y2500274JXR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1808Y2500274JXR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.27uF, 1808
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808Y2500274JXR
This table gives cross-reference parts and alternative options found for 1808Y2500274JXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808Y2500274JXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808H2500274JXT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y2500274JXR vs 1808H2500274JXT |
1808J2500274JXT | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.27uF, 1808 | Syfer Technology | 1808Y2500274JXR vs 1808J2500274JXT |
1808Y2500274JXR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y2500274JXR vs 1808Y2500274JXR |
1808H2500274JXB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y2500274JXR vs 1808H2500274JXB |
1808F2500274JXR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y2500274JXR vs 1808F2500274JXR |
1808Y2500274JXB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y2500274JXR vs 1808Y2500274JXB |
1808F2500274JXT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y2500274JXR vs 1808F2500274JXT |
1808J2500274JXR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y2500274JXR vs 1808J2500274JXR |
1808A2500274JXB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y2500274JXR vs 1808A2500274JXB |
1808F2500274JXB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y2500274JXR vs 1808F2500274JXB |