Part Details for 1808X7R182K2KV by Synton-Tech Corp
Overview of 1808X7R182K2KV by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808X7R182K2KV
1808X7R182K2KV CAD Models
1808X7R182K2KV Part Data Attributes
|
1808X7R182K2KV
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
1808X7R182K2KV
Synton-Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808X7R182K2KV
This table gives cross-reference parts and alternative options found for 1808X7R182K2KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808X7R182K2KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808Y182KHXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808, | SRT Micro Ceramique | 1808X7R182K2KV vs 1808Y182KHXB |
1808F2K00182KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808X7R182K2KV vs 1808F2K00182KXR |
M21808R182KNB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808, | Walsin Technology Corporation | 1808X7R182K2KV vs M21808R182KNB |
1808J2K00182KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808X7R182K2KV vs 1808J2K00182KXR |
C1808C182KGRACTU | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0018uF, 1908 | KEMET Corporation | 1808X7R182K2KV vs C1808C182KGRACTU |
1808B182K202DX080 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808, | Knowles Capacitors | 1808X7R182K2KV vs 1808B182K202DX080 |
M21808R182KNT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808, | Walsin Technology Corporation | 1808X7R182K2KV vs M21808R182KNT |
1808B182K202SX080WM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808, | Knowles Capacitors | 1808X7R182K2KV vs 1808B182K202SX080WM |
C1808X182KGRAL | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1808, CHIP | KEMET Corporation | 1808X7R182K2KV vs C1808X182KGRAL |
1808Y182KHFB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1808, | SRT Micro Ceramique | 1808X7R182K2KV vs 1808Y182KHFB |