1808SA471KAT1A
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.00047uF, 1808

Overview of 1808SA471KAT1A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Transportation and Logistics Automotive

Price & Stock for 1808SA471KAT1A by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 22K3299
Newark Capacitor Ceramic 470Pf 1500V, C0G, 10%, 1808, Capacitance:470Pf, Voltage(Dc):1.5Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:4.7Mmrohs Compliant: Yes |Kyocera Avx 1808SA471KAT1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $0.6330
  • 1,000 $0.5930
  • 2,000 $0.5740
  • 3,000 $0.5540
  • 5,000 $0.5340
$0.5340 / $0.6330 Buy Now
DISTI # 1808SA471KAT1A-ND
DigiKey CAP CER 470PF 1.5KV NP0 1808 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.6304
$0.6304 Buy Now
DISTI # 1808SA471KAT1A
Avnet Americas Multilayer Ceramic Capacitor, 470 pF, 1500 V, ? 10%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: 1808SA471KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.6264
  • 1,000 $0.6120
  • 2,000 $0.5976
  • 3,000 $0.5832
  • 4,000 $0.5688
  • 5,000 $0.5544
  • 50,000 $0.5472
$0.5472 / $0.6264 Buy Now
DISTI # 581-1808SA471KAT1A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5KV 470pF C0G 1808 10% Tol HV RoHS: Compliant 25
  • 1 $1.3700
  • 10 $1.0300
  • 100 $0.7740
  • 500 $0.6180
  • 1,000 $0.5450
  • 2,500 $0.5080
  • 5,000 $0.4900
  • 10,000 $0.4630
$0.4630 / $1.3700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 500 $0.4620
$0.4620 Buy Now
DISTI # 1808SA471KAT1A
Avnet Abacus Multilayer Ceramic Capacitor, 470 pF, 1500 V, � 10%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: 1808SA471KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 1808SA471KAT1A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1808SA471KAT1A by Kyocera AVX Components

1808SA471KAT1A
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1808
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
12 Weeks
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.2098 mm
JESD-609 Code
e3
Length
4.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1500 V
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. 1808SA471KAT1A
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.00047uF, 1808
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1808SA471KAT1A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1808SA471KAT1A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 1808SA471KAT1A would you like to use for your alert(s)?
  • Please alert me when 1808SA471KAT1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1808SA471KAT1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1808SA471KAT1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1808SA471KAT1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1808SA471KAT1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1808SA471KAT1A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: