Part Details for 1808SA221KAT1A by Kyocera AVX Components
Overview of 1808SA221KAT1A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for 1808SA221KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ3232
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30Ppm/Cel Tc, 0.00022Uf, Surface Mount, 1808 Rohs Compliant: Yes |Kyocera Avx 1808SA221KAT1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8620 / $1.5700 | Buy Now |
DISTI #
2266-1808SA221KAT1A-ND
|
DigiKey | CAP CER 220PF 1.5KV NP0 1808 Min Qty: 80 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
13000 In Stock |
|
$0.8200 / $0.9200 | Buy Now |
DISTI #
1808SA221KAT1A-ND
|
DigiKey | CAP CER 220PF 1.5KV NP0 1808 Min Qty: 80 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6304 | Buy Now |
DISTI #
581-1808SA221KAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5KV 220pF C0G 1808 10% Tol HV RoHS: Compliant | 1345 |
|
$0.5540 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
13000 Partner Stock |
|
$0.5610 / $1.5600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16900 |
|
RFQ | |
DISTI #
1808SA221KAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 1500 V, � 10%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: 1808SA221KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127005576009
|
Chip1Stop | Cap Ceramic 220pF 1500V C0G 10% Pad SMD 1808 125C T/R RoHS: Compliant pbFree: No | 13000 |
|
$0.8790 / $1.0500 | Buy Now |
Part Details for 1808SA221KAT1A
1808SA221KAT1A CAD Models
1808SA221KAT1A Part Data Attributes
|
1808SA221KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808SA221KAT1A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808SA221KAT1A
This table gives cross-reference parts and alternative options found for 1808SA221KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808SA221KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1808A221KNRAR4X | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1808, | Vishay Intertechnologies | 1808SA221KAT1A vs VJ1808A221KNRAR4X |
1808SA221KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1808SA221KAT1A vs 1808SA221KAZ2A |
1808SA221KA12A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808SA221KAT1A vs 1808SA221KA12A |
1808SA221KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808SA221KAT1A vs 1808SA221KAT2A |
VJ1808A221KBRAT4X | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | 1808SA221KAT1A vs VJ1808A221KBRAT4X |
1808SA221KA13A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808SA221KAT1A vs 1808SA221KA13A |
KGM42CCG3N221KY | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808SA221KAT1A vs KGM42CCG3N221KY |
1808SA221KA14A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808SA221KAT1A vs 1808SA221KA14A |
1808SA221KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808SA221KAT1A vs 1808SA221KAT4A |