Part Details for 1808RN122M801NGW by Knowles Capacitors
Overview of 1808RN122M801NGW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808RN122M801NGW
1808RN122M801NGW CAD Models
1808RN122M801NGW Part Data Attributes
|
1808RN122M801NGW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808RN122M801NGW
Knowles Capacitors
Ceramic Capacitor, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 800 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808RN122M801NGW
This table gives cross-reference parts and alternative options found for 1808RN122M801NGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808RN122M801NGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N122M801S | Ceramic Capacitor, Multilayer, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, | Knowles Capacitors | 1808RN122M801NGW vs 1808N122M801S |
1808N122M801DWM | Ceramic Capacitor, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, | Knowles Capacitors | 1808RN122M801NGW vs 1808N122M801DWM |
1808RN122M801PRM | Ceramic Capacitor, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, | Knowles Capacitors | 1808RN122M801NGW vs 1808RN122M801PRM |
1808RN122M801K | Ceramic Capacitor, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, | Knowles Capacitors | 1808RN122M801NGW vs 1808RN122M801K |
1808RN122M801PRW | Ceramic Capacitor, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, | Knowles Capacitors | 1808RN122M801NGW vs 1808RN122M801PRW |
1808N122M801SM | Ceramic Capacitor, Multilayer, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, | Knowles Capacitors | 1808RN122M801NGW vs 1808N122M801SM |
1808N122M801SHW | Ceramic Capacitor, Multilayer, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, | Knowles Capacitors | 1808RN122M801NGW vs 1808N122M801SHW |
1808N122M801N | Ceramic Capacitor, Multilayer, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, | Knowles Capacitors | 1808RN122M801NGW vs 1808N122M801N |
1808N122M801VW | Ceramic Capacitor, Multilayer, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, | Knowles Capacitors | 1808RN122M801NGW vs 1808N122M801VW |
1808N122M801YWM | Ceramic Capacitor, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, | Knowles Capacitors | 1808RN122M801NGW vs 1808N122M801YWM |