1808RN122M801NGW
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808,

Overview of 1808RN122M801NGW by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Automotive

CAD Models for 1808RN122M801NGW by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1808RN122M801NGW by Knowles Capacitors

1808RN122M801NGW
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1808
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.65 mm
JESD-609 Code
e4
Length
4.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
800 V
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.03 mm
Want to compare parts?
  1. 1808RN122M801NGW
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808,
    VS

Alternate Parts for 1808RN122M801NGW

This table gives cross-reference parts and alternative options found for 1808RN122M801NGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808RN122M801NGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1808N122M801PHM Ceramic Capacitor, Multilayer, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, Knowles Capacitors 1808RN122M801NGW vs 1808N122M801PHM
1808RN122M801ST Ceramic Capacitor, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, Knowles Capacitors 1808RN122M801NGW vs 1808RN122M801ST
1808N122M801PH Ceramic Capacitor, Multilayer, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, Knowles Capacitors 1808RN122M801NGW vs 1808N122M801PH
1808N122M801PM Ceramic Capacitor, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, Knowles Capacitors 1808RN122M801NGW vs 1808N122M801PM
1808N122M801NT Ceramic Capacitor, Multilayer, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, Knowles Capacitors 1808RN122M801NGW vs 1808N122M801NT
1808N122M801SH Ceramic Capacitor, Multilayer, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, Knowles Capacitors 1808RN122M801NGW vs 1808N122M801SH
1808N122M801YHM Ceramic Capacitor, Multilayer, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, Knowles Capacitors 1808RN122M801NGW vs 1808N122M801YHM
1808N122M801NWM Ceramic Capacitor, Multilayer, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, Knowles Capacitors 1808RN122M801NGW vs 1808N122M801NWM
1808N122M801VTM Ceramic Capacitor, Multilayer, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, Knowles Capacitors 1808RN122M801NGW vs 1808N122M801VTM
1808RN122M801NGWM Ceramic Capacitor, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1808, Knowles Capacitors 1808RN122M801NGW vs 1808RN122M801NGWM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1808RN122M801NGW by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1808RN122M801NGW by Knowles Capacitors

  • Please alert me when 1808RN122M801NGW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1808RN122M801NGW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1808RN122M801NGW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1808RN122M801NGW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1808RN122M801NGW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1808RN122M801NGW by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: